The SY10EL35ZGTR is a 1-bit ECL clock generator from Microchip, operating at a frequency of 2.2GHz. It features a positive edge trigger type and a propagation delay of 0.745ns. The device is packaged in a SOIC package and is suitable for surface mount applications. The operating temperature range is -40°C to 85°C, and the quiescent current is 32mA. The SY10EL35ZGTR is available in quantities of 1000, packaged in tape and reel.
Microchip SY10EL35ZGTR technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 2.2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -5.5V |
| Min Supply Voltage | -4.75V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.745ns |
| Quiescent Current | 32mA |
| Series | 10EL |
| Technology | ECL |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY10EL35ZGTR to view detailed technical specifications.
No datasheet is available for this part.