The SY10EL38ZGTR is a single circuit IC with an ECL input, packaged in a SOIC case for surface mount applications. It operates over a temperature range of -40°C to 85°C and has a maximum frequency of 1GHz. This device is available in quantities of 1000 units per reel, packaged in tape and reel format.
Microchip SY10EL38ZGTR technical specifications.
| Package/Case | SOIC |
| Input | ECL |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | No |
| Series | 10EL, Precision Edge® |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY10EL38ZGTR to view detailed technical specifications.
No datasheet is available for this part.