Microchip SY10ELT28KG technical specifications.
| Package/Case | MSOP |
| Channel Type | Unidirectional |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| Series | 10ELT |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY10ELT28KG to view detailed technical specifications.
No datasheet is available for this part.