The SY10EP58VZGTR is a dual Zener diode from Microchip, featuring a SOIC package and a temperature range of -40°C to 85°C. It is designed for surface mount applications and is packaged on a tape and reel. This device is RoHS compliant, making it suitable for environmentally friendly designs.
Microchip SY10EP58VZGTR technical specifications.
| Package/Case | SOIC |
| Independent Circuits | 1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 10EP |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY10EP58VZGTR to view detailed technical specifications.
No datasheet is available for this part.