Microchip SY10EPT21LKG technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Series | 10EPT |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY10EPT21LKG to view detailed technical specifications.
No datasheet is available for this part.