Microchip SY10EPT21LZG technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Series | 10EPT |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY10EPT21LZG to view detailed technical specifications.
No datasheet is available for this part.