
The 10EPT 1-Channel Translator is a unidirectional logic translator with a propagation delay of 2.5ns and a turn-on delay time of 2.5ns. It operates over a supply voltage range of 3V to 3.6V and is packaged in a 1,000-count tape and reel configuration. The device is suitable for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Microchip SY10EPT28LKGTR technical specifications.
| Package/Case | MSOP |
| Channel Type | Unidirectional |
| High Level Output Current | -3mA |
| Logic Function | Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.5ns |
| RoHS Compliant | No |
| Series | 10EPT |
| Technology | ECL |
| Turn-On Delay Time | 2.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10EPT28LKGTR to view detailed technical specifications.
No datasheet is available for this part.