
The SY10EPT28LZG-TR is a 1-channel unidirectional translator from Microchip, operating within a temperature range of -40°C to 85°C. It features a propagation delay of 2.5ns and a turn-on delay time of 2.5ns. The device is RoHS compliant and is packaged in a tape and reel format with 1000 units per package. The translator is designed to operate at a supply voltage of 3.3V, with a maximum supply voltage of 3.6V and a minimum supply voltage of 3V.
Microchip SY10EPT28LZG-TR technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| High Level Output Current | -3mA |
| Logic Function | Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.5ns |
| RoHS Compliant | Yes |
| Series | 10EPT |
| Technology | ECL |
| Turn-On Delay Time | 2.5ns |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY10EPT28LZG-TR to view detailed technical specifications.
No datasheet is available for this part.