Microchip SY10H351JZ-TR technical specifications.
| Package/Case | LCC |
| Channel Type | Unidirectional |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.2ns |
| Series | 10H |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY10H351JZ-TR to view detailed technical specifications.
No datasheet is available for this part.
