
The SY10H352JZTR is a unidirectional diode from Microchip, packaged in a surface mount LCC. It operates over a temperature range of 0°C to 85°C. This diode is RoHS compliant and available in tape and reel packaging.
Microchip SY10H352JZTR technical specifications.
| Package/Case | LCC |
| Channel Type | Unidirectional |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 10H |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY10H352JZTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
