The SY10H607JZTR is a unidirectional translator from Microchip, packaged in a PLCC. It operates within a temperature range of 0 to 85°C and has a propagation delay of 6ns. The device can handle a high level output current of -24mA and a low level output current of 48mA. The translator is designed to function within a supply voltage range of 4.75 to 5.25V.
Microchip SY10H607JZTR technical specifications.
| Package/Case | PLCC |
| Channel Type | Unidirectional |
| High Level Output Current | -24mA |
| Logic Function | Translator |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Propagation Delay | 6ns |
| RoHS Compliant | No |
| Series | 10H |
| Technology | ECL |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10H607JZTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.