The SY55853UKGTR is a single D-Type latch from Microchip, packaged in a surface-mount MSOP. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This latch features a turn-on delay time of 400ps and is available in a tape and reel packaging format.
Microchip SY55853UKGTR technical specifications.
| Package/Case | MSOP |
| Independent Circuits | 1 |
| Logic Function | D-Type, Latch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SY55 |
| Turn-On Delay Time | 400ps |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY55853UKGTR to view detailed technical specifications.
No datasheet is available for this part.