Microchip SY55855VKC technical specifications.
| Package/Case | MSOP |
| Channel Type | Unidirectional |
| Data Rate | 1.5Gbps |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Operating Frequency-Max | 750MHz |
| Packaging | Rail/Tube |
| Series | SY55 |
| Technology | ECL |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY55855VKC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.