Microchip SY55858UHC technical specifications.
| Package/Case | TQFP |
| Independent Circuits | 2 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Series | SuperLite™ |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY55858UHC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.