Microchip SY605JZ technical specifications.
| Package/Case | LCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Taps/Steps | 255 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY605JZ to view detailed technical specifications.
No datasheet is available for this part.