This TQFP surface mount IC features a dual circuit design with a PECL input and operates within a temperature range of -40°C to 85°C. The device is powered by a 3.15 to 3.45V supply voltage and draws a maximum supply current of 160mA. It is available in a package quantity of 1000 units, packaged in tape and reel format. The device is RoHS compliant and features a phase-locked loop (PLL) function.
Microchip SY69754ALHGTR technical specifications.
| Package/Case | TQFP |
| Input | PECL |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 160mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY69754ALHGTR to view detailed technical specifications.
No datasheet is available for this part.