The SY69952ZCTR is a single PECL input circuit from Microchip. It is packaged in a surface mount SOIC package and is available in quantities of 1000 on tape and reel. The device operates over a temperature range of 0°C to 85°C. It does not meet the lead-free requirement due to the presence of lead.
Microchip SY69952ZCTR technical specifications.
| Package/Case | SOIC |
| Input | PECL |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY69952ZCTR to view detailed technical specifications.
No datasheet is available for this part.