The SY88216LMGTR is a single-channel device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and operates at a data rate of 2.5Gbps. The device is packaged in a QFN package and is available in quantities of 1000. It is compliant with RoHS regulations.
Microchip SY88216LMGTR technical specifications.
| Package/Case | QFN |
| Data Rate | 2.5Gbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 55mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY88216LMGTR to view detailed technical specifications.
No datasheet is available for this part.