The SY88236LMGTR is a dual serializer/deserializer from Microchip, operating at a maximum data rate of 2.5Gbps. It is designed to function within a supply voltage range of 3V to 3.6V and consumes up to 90mA of operating current. This device is suitable for surface mount applications and is compliant with RoHS regulations. The operating temperature range of the device spans from -40°C to 85°C.
Microchip SY88236LMGTR technical specifications.
| Data Rate | 2.5Gbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Current | 90mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY88236LMGTR to view detailed technical specifications.
No datasheet is available for this part.