
Microchip SY88313BLEYTR technical specifications.
| Package/Case | MSOP |
| Input Resistance | 60R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage Gain | 38dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY88313BLEYTR to view detailed technical specifications.
No datasheet is available for this part.