
The SY88802KITR from Microchip is a 1-channel surface mount device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a data rate of 155Mbps and consumes an operating supply current of 16mA. The device is packaged in MSOP and available in quantities of 1000. It is not RoHS compliant.
Microchip SY88802KITR technical specifications.
| Package/Case | MSOP |
| Data Rate | 155Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 16mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY88802KITR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
