
The SY88843VMG-TR is a single-channel op-amp from Microchip with an operating supply voltage of 5V and a maximum supply current of 45mA. It features a power supply rejection ratio of 35dB and is designed for surface mount applications. The device operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The op-amp is available in a tape and reel packaging with a quantity of 1000 units.
Microchip SY88843VMG-TR technical specifications.
| Input Resistance | 50R |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 35dB |
| RoHS Compliant | Yes |
| Supply Current | 45mA |
| Voltage Gain | 38dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY88843VMG-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
