
The SY88902KCTR is a single channel transceiver with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It operates at a data rate of 1.25Gbps and consumes 16mA of operating supply current. The device is packaged in an MSOP package and is available in quantities of 1000 on tape and reel. It is not RoHS compliant.
Microchip SY88902KCTR technical specifications.
| Package/Case | MSOP |
| Data Rate | 1.25Gbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 16mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY88902KCTR to view detailed technical specifications.
No datasheet is available for this part.
