
The SY88905KCTR is a single-channel transceiver from Microchip, packaged in a 1000-unit MSOP tape and reel. It operates between 0°C and 85°C, with a maximum supply current of 28mA. This device is not RoHS compliant.
Microchip SY88905KCTR technical specifications.
| Package/Case | MSOP |
| Data Rate | 1.25Gbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 28mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY88905KCTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.