The SY88912LMG-TR is a single-channel transceiver from Microchip, operating at a maximum data rate of 3.2Gbps. It is designed for surface mount applications and has an operating temperature range of -40°C to 85°C. The device is lead-free and RoHS compliant. It is available in a tape and reel packaging with a quantity of 1000 units per package.
Microchip SY88912LMG-TR technical specifications.
| Data Rate | 3.2Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 65mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY88912LMG-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.