Microchip SY89208VMG-TR technical specifications.
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY89208VMG-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
