
This is a single 2-output TTL driver from Microchip with a maximum frequency of 622.08MHz and an operating supply voltage of 5V. It is packaged in a PLCC package and is RoHS compliant. The device is designed to operate within a temperature range of -40°C to 85°C. It is available in a tape and reel packaging format with 750 units per package.
Microchip SY89426JYTR technical specifications.
| Package/Case | PLCC |
| Input | TTL |
| Max Frequency | 622.08MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| PLL | No |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY89426JYTR to view detailed technical specifications.
No datasheet is available for this part.