This Precision Edge PLL crystal oscillator features a maximum operating frequency of 200MHz and a temperature range of 0 to 85°C. It is packaged in a TQFP package and is designed for surface mount applications. The oscillator is RoHS compliant and available in quantities of 1000. It utilizes a crystal input and includes a PLL for frequency multiplication.
Microchip SY89529LTHTR technical specifications.
| Package/Case | TQFP |
| Input | Crystal |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY89529LTHTR to view detailed technical specifications.
No datasheet is available for this part.