The SY89529LZHTR is a single crystal oscillator from Microchip, featuring a maximum operating frequency of 200MHz. It is packaged in a surface mount SOIC package and is designed to operate over a temperature range of 0 to 85°C. The oscillator is RoHS compliant and available in quantities of 1000 per reel.
Microchip SY89529LZHTR technical specifications.
| Package/Case | SOIC |
| Input | Crystal |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY89529LZHTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.