Microchip SY89534LHZ-TR technical specifications.
| Package/Case | TQFP |
| Input | LVTTL |
| Max Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| Supply Current | 260mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY89534LHZ-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
