The SY89536LHH is a single-element device with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It operates within a supply voltage range of 3V to 3.6V and has a maximum supply current of 295mA. The device is packaged in a TQFP package and is RoHS compliant.
Microchip SY89536LHH technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| Supply Current | 295mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY89536LHH to view detailed technical specifications.
No datasheet is available for this part.