Microchip T0806-TCQG19 technical specifications.
| Package/Case | LSSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Microchip T0806-TCQG19 to view detailed technical specifications.
No datasheet is available for this part.