Microchip T0816-PEQG technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 300mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip T0816-PEQG to view detailed technical specifications.
No datasheet is available for this part.