Microchip T30TSE758-XM8-B technical specifications.
| Package/Case | MSOP |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Output Type | Digital |
| Resolution | 12b |
| RoHS | Compliant |
Download the complete datasheet for Microchip T30TSE758-XM8-B to view detailed technical specifications.
No datasheet is available for this part.