The T4260-ILSH is a surface mount diode with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a nominal supply current of 85mA and a frequency of 10.7MHz. The diode is packaged in a SOP package and is lead free. It is RoHS compliant and available in a rail or tube packaging format.
Microchip T4260-ILSH technical specifications.
| Package/Case | SOP |
| Current - Receiving | 85mA |
| Frequency | 10.7MHz |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 18.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 85mA |
| Package Quantity | 310 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Thickness | 2.35mm |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip T4260-ILSH to view detailed technical specifications.
No datasheet is available for this part.