Microchip T48C862MR3TNQ technical specifications.
| Package/Case | LSSOP |
| Current - Transmitting | 9.5mA |
| Frequency | 315MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Memory Size | 1KB |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip T48C862MR3TNQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.