The T5743N-TGQ is a microcontroller with a package size of 7.6mm depth and 13mm length. It operates within a temperature range of -40°C to 105°C. The device is supplied with a voltage between 4.5V and 5.5V, with an operating supply voltage of 5V. It is packaged in tape and reel format and is not RoHS compliant.
Microchip T5743N-TGQ technical specifications.
| Package/Case | SOIC |
| Depth | 7.6mm |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip T5743N-TGQ to view detailed technical specifications.
No datasheet is available for this part.