Microchip T5753-6AQJ71 technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 125°C |
| Operating Frequency | 310 MHz to 350 MHz |
| Operating Supply Voltage | 4V |
| Package Quantity | 5000 |
| Supply Current | 9mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip T5753-6AQJ71 to view detailed technical specifications.
No datasheet is available for this part.