
Microchip T5754-6AQJ technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Frequency | 439 MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 5000 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip T5754-6AQJ to view detailed technical specifications.
No datasheet is available for this part.
