Microchip T6817-TKQ technical specifications.
| Package/Case | TSSOP |
| Fault Protection | Over Temperature, Short Circuit |
| Input Type | SERIAL |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 950mA |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| On-State Resistance | 1.5R |
| Output Current per Channel | 600mA |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Technology | BCDMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip T6817-TKQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.