Microchip T6818-TUQY-66 technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Temperature, Short Circuit |
| Interface | SPI |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current per Channel | 1.5A |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Technology | BCDMOS |
| RoHS | Compliant |
Download the complete datasheet for Microchip T6818-TUQY-66 to view detailed technical specifications.
No datasheet is available for this part.