Microchip T6818-TUQY71 technical specifications.
| Package/Case | SO |
| Input Type | SERIAL |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Supply Current | 6mA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Drivers | 6 |
| Number of Outputs | 3 |
| On-State Resistance | 500mR |
| Operating Frequency | 2 MHz |
| Output Current per Channel | 1.5A |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Current | 4mA |
| Turn-Off Delay Time | 20000ns |
| Turn-On Delay Time | 20000ns |
| RoHS | Compliant |
Download the complete datasheet for Microchip T6818-TUQY71 to view detailed technical specifications.
No datasheet is available for this part.