Microchip T7024-PGPM80 technical specifications.
| Package/Case | QFN |
| Frequency | 2.5GHz |
| Gain | 33dB |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Frequency | 2.4 GHz |
| Operating Supply Current | 165mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Thickness | 900um |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip T7024-PGPM80 to view detailed technical specifications.
No datasheet is available for this part.