Microchip T7024-TRSY technical specifications.
| Package/Case | SSOP |
| Gain | 30dB |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 6.75mm |
| Max Frequency | 2.5GHz |
| Min Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 4.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Package Quantity | 4150 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1.3mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip T7024-TRSY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.