Microchip T7026-PGP technical specifications.
| Package/Case | QFN |
| Frequency | 2.4GHz |
| Lead Free | Contains Lead |
| Length | 5mm |
| Nominal Supply Current | 8mA |
| Package Quantity | 1500 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Thickness | 900um |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip T7026-PGP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.