Microchip T7026-PGPW technical specifications.
| Package/Case | QFN |
| Frequency | 2.4GHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip T7026-PGPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.