Microchip T7026-PGQW technical specifications.
| Package/Case | QFN |
| Frequency | 2.4GHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip T7026-PGQW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.