The Microchip T89C51AC2-RLTUM is a 32KB FLASH microcontroller based on the 80C51 core architecture. It features an 8-bit data bus and supports UART interface. The device operates at a maximum frequency of 40MHz and has a maximum power dissipation of 1W. The operating temperature range is from -40°C to 85°C.
Microchip T89C51AC2-RLTUM technical specifications.
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Interface | UART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 34 |
| Number of Timers/Counters | 3 |
| RAM Size | 1.25KB |
| RoHS | Compliant |
Download the complete datasheet for Microchip T89C51AC2-RLTUM to view detailed technical specifications.
No datasheet is available for this part.