The T89C51IC2-SLSUL is an 80C51 microcontroller from Microchip, featuring 32KB of FLASH memory and 1.25KB of RAM. It operates at a maximum frequency of 40MHz and has a maximum power dissipation of 1W. The device is supplied with a 3.3V operating voltage and is available in a PLCC package. It supports SPI and UART interfaces, and has 34 programmable I/O lines and 3 timers/counters. The microcontroller also features a watchdog timer and operates over a temperature range of -40°C to 85°C.
Microchip T89C51IC2-SLSUL technical specifications.
| Package/Case | PLCC |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Interface | SPI, UART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Number of Programmable I/O | 34 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| RAM Size | 1.25KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.