The T89C51RC2-3CSIM is an 80C51 core microcontroller with 32KB of FLASH memory and 1.25KB of RAM. It operates at a frequency of 20MHz and has a maximum operating temperature of 85°C. The device is supplied with a voltage of 3.3V and is available in a PDIP package with through hole mounting. It features three timers/counters and supports SPI and UART interfaces.
Microchip T89C51RC2-3CSIM technical specifications.
| Package/Case | PDIP |
| Core Architecture | 80C51 |
| Frequency | 20MHz |
| Interface | SPI, UART |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| RAM Size | 1.25KB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip T89C51RC2-3CSIM to view detailed technical specifications.
No datasheet is available for this part.